
2266101-2 | |
|---|---|
DigiKey Part Number | 2266101-2-ND |
Manufacturer | |
Manufacturer Product Number | 2266101-2 |
Description | OC-AT-S-FA-090F110O-001-0706/07 |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75 ~ 2.00mm² |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4170024-1 | TE Application Tooling | 0 | 2132-4170024-1-ND | 2.112,08000 € | MFR Recommended |












