


0190730019 | |
|---|---|
DigiKey Part Number | 23-0190730019TR-ND - Tape & Reel (TR) 23-0190730019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730019 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.870" (22.10mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30560 € | 7,64 € |
| 50 | 0,29120 € | 14,56 € |
| 100 | 0,27710 € | 27,71 € |
| 250 | 0,25972 € | 64,93 € |
| 500 | 0,24732 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26368 € | 395,52 € |
| 3.000 | 0,25109 € | 753,27 € |
| 4.500 | 0,24400 € | 1.098,00 € |
| 7.500 | 0,23537 € | 1.765,27 € |
| 10.500 | 0,22985 € | 2.413,43 € |
| 15.000 | 0,22414 € | 3.362,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




















