
0190730019-24-A9-D | |
|---|---|
DigiKey Part Number | 0190730019-24-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-24-A9-D |
Description | 24" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,57200 € | 15,72 € |
| 30 | 1,39500 € | 41,85 € |
| 50 | 1,32380 € | 66,19 € |
| 100 | 1,23720 € | 123,72 € |
| 250 | 1,13796 € | 284,49 € |
| 500 | 1,07322 € | 536,61 € |
| 1.000 | 1,01614 € | 1.016,14 € |
| 2.500 | 0,95104 € | 2.377,60 € |
| 5.000 | 0,90861 € | 4.543,05 € |
| Unit Price without VAT: | 1,57200 € |
|---|---|
| Unit Price with VAT: | 1,87068 € |

