
0190730019-12-R9-D | |
|---|---|
DigiKey Part Number | 0190730019-12-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-12-R9-D |
Description | 12" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,18400 € | 11,84 € |
| 30 | 1,09500 € | 32,85 € |
| 50 | 1,05620 € | 52,81 € |
| 100 | 1,00580 € | 100,58 € |
| 250 | 0,94272 € | 235,68 € |
| 500 | 0,89770 € | 448,85 € |
| 1.000 | 0,85485 € | 854,85 € |
| 2.500 | 0,80135 € | 2.003,38 € |
| 5.000 | 0,76313 € | 3.815,65 € |
| Unit Price without VAT: | 1,18400 € |
|---|---|
| Unit Price with VAT: | 1,40896 € |

