Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.866" (22.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130014 | TE Connectivity AMP Connectors | 62.470 | A144737-ND | 0,31000 € | Parametric Equivalent |
| 2-130014-1 | TE Connectivity AMP Connectors | 20.831 | A135378CT-ND | 0,37000 € | Parametric Equivalent |
| 2-342104-1 | TE Connectivity AMP Connectors | 8.178 | A135579CT-ND | 0,68000 € | Parametric Equivalent |
| 3240019 | Phoenix Contact | 2.041 | 277-11120-ND | 0,72000 € | Parametric Equivalent |
| 3241204 | Phoenix Contact | 0 | 3241204-ND | 1,10490 € | Parametric Equivalent |









