342104-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342104-1

DigiKey Part Number
A113463-ND
Manufacturer
Manufacturer Product Number
342104-1
Description
CONN RING CIRC 16-22AWG M5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
342104-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.311" (7.90mm)
Length - Overall
0.861" (21.87mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.106" ~ 0.142" (2.69mm ~ 3.61mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
250,22920 €5,73 €
500,21800 €10,90 €
1000,20750 €20,75 €
2500,19452 €48,63 €
5000,18522 €92,61 €
1.0000,17638 €176,38 €
3.0000,16321 €489,63 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €