
PMNF1-5R-C | |
|---|---|
DigiKey Part Number | 298-20178-ND |
Manufacturer | |
Manufacturer Product Number | PMNF1-5R-C |
Description | CONN RING CIRC 18-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.350" (8.89mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" ~ 0.136" (1.78mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,48280 € | 37,07 € |
| 50 | 1,45100 € | 72,55 € |
| 100 | 1,41970 € | 141,97 € |
| 300 | 1,37143 € | 411,43 € |
| 500 | 1,34954 € | 674,77 € |
| 1.000 | 1,32036 € | 1.320,36 € |
| 2.500 | 1,28268 € | 3.206,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |











