Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.700" (43.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540070 | Molex | 532 | WM19702-ND | 0,64000 € | Parametric Equivalent |
| 0190580026 | Molex | 3.605 | WM7277-ND | 0,81000 € | Parametric Equivalent |
| 123-716-NB | 3M | 0 | 123-716-NB-ND | 0,41544 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44921 € | 898,42 € |
| Unit Price without VAT: | 0,44921 € |
|---|---|
| Unit Price with VAT: | 0,53456 € |




