


0190540070 | |
|---|---|
DigiKey Part Number | WM19702-ND |
Manufacturer | |
Manufacturer Product Number | 0190540070 |
Description | CONN RING CIRC 14-16AWG #7/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540070 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Heavy Duty |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.760" (19.30mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.571" (39.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51000 € | 12,75 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,46220 € | 46,22 € |
| 250 | 0,43324 € | 108,31 € |
| 500 | 0,41254 € | 206,27 € |
| 1.000 | 0,39283 € | 392,83 € |
| 2.500 | 0,36823 € | 920,58 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



