Ring Terminal Connector 7/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 7/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190580026

DigiKey Part Number
WM7277-ND
Manufacturer
Manufacturer Product Number
0190580026
Description
CONN RING CIRC 14-16AWG #7/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190580026 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
7/16 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.750" (19.05mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.586" (40.28mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.605
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68600 €6,86 €
250,64280 €16,07 €
500,61200 €30,60 €
1000,58270 €58,27 €
2500,54620 €136,55 €
5000,52010 €260,05 €
1.0000,49527 €495,27 €
2.5000,46426 €1.160,65 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €