


0150200968 | |
|---|---|
DigiKey Part Number | 0150200968-ND |
Manufacturer | |
Manufacturer Product Number | 0150200968 |
Description | CABLE FFC/FPC 27POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200968 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 27 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 3,03560 € | 75,89 € |
| 50 | 2,89040 € | 144,52 € |
| 100 | 2,75230 € | 275,23 € |
| 250 | 2,57996 € | 644,99 € |
| 500 | 2,45684 € | 1.228,42 € |
| 1.000 | 2,33965 € | 2.339,65 € |
| 3.000 | 2,16533 € | 6.495,99 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |






