Direct





0525592752 | |
|---|---|
DigiKey Part Number | 900-0525592752TR-ND - Tape & Reel (TR) 900-0525592752CT-ND - Cut Tape (CT) 900-0525592752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592752 |
Description | CONN FFC VERT 27POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592752 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F31W-1A7H1-11027 | Amphenol CS (FCI) | 0 | 609-F31W-1A7H1-11027TR-ND | 0,48932 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,43896 € | 9.755,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,84000 € | 28,40 € |
| 100 | 2,25840 € | 225,84 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |






