



0524372771 | |
|---|---|
DigiKey Part Number | WM10979TR-ND - Tape & Reel (TR) WM10979CT-ND - Cut Tape (CT) WM10979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372771 |
Description | CONN FFC BOTTOM 27POS 0.5MM R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 27 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,23240 € | 55,81 € |
| 50 | 2,12560 € | 106,28 € |
| 100 | 2,02400 € | 202,40 € |
| 250 | 1,89728 € | 474,32 € |
| 500 | 1,81070 € | 905,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,22642 € | 3.226,42 € |
| 2.000 | 3,07254 € | 6.145,08 € |
| 3.000 | 2,98597 € | 8.957,91 € |
| 5.000 | 2,88041 € | 14.402,05 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |





