



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,99400 € | 9,94 € |
| 30 | 0,87800 € | 26,34 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,77470 € | 77,47 € |
| 250 | 0,70976 € | 177,44 € |
| 500 | 0,66730 € | 333,65 € |
| 1.000 | 0,62991 € | 629,91 € |
| 2.500 | 0,58721 € | 1.468,03 € |
| 5.000 | 0,55937 € | 2.796,85 € |
| Unit Price without VAT: | 0,99400 € |
|---|---|
| Unit Price with VAT: | 1,18286 € |











