



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87100 € | 8,71 € |
| 30 | 0,76867 € | 23,06 € |
| 50 | 0,72740 € | 36,37 € |
| 100 | 0,67700 € | 67,70 € |
| 250 | 0,61956 € | 154,89 € |
| 500 | 0,58196 € | 290,98 € |
| 1.000 | 0,54884 € | 548,84 € |
| 2.500 | 0,51102 € | 1.277,55 € |
| 5.000 | 0,48636 € | 2.431,80 € |
| Unit Price without VAT: | 0,87100 € |
|---|---|
| Unit Price with VAT: | 1,03649 € |











