



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93200 € | 9,32 € |
| 30 | 0,82367 € | 24,71 € |
| 50 | 0,77960 € | 38,98 € |
| 100 | 0,72610 € | 72,61 € |
| 250 | 0,66480 € | 166,20 € |
| 500 | 0,62476 € | 312,38 € |
| 1.000 | 0,58948 € | 589,48 € |
| 2.500 | 0,54921 € | 1.373,02 € |
| 5.000 | 0,52295 € | 2.614,75 € |
| Unit Price without VAT: | 0,93200 € |
|---|---|
| Unit Price with VAT: | 1,10908 € |











