



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,00600 € | 10,06 € |
| 30 | 0,88900 € | 26,67 € |
| 50 | 0,84200 € | 42,10 € |
| 100 | 0,78440 € | 78,44 € |
| 250 | 0,71872 € | 179,68 € |
| 500 | 0,67570 € | 337,85 € |
| 1.000 | 0,63784 € | 637,84 € |
| 2.500 | 0,59460 € | 1.486,50 € |
| 5.000 | 0,56641 € | 2.832,05 € |
| Unit Price without VAT: | 1,00600 € |
|---|---|
| Unit Price with VAT: | 1,19714 € |











