



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,07700 $ | 10,77 $ |
| 30 | 0,95067 $ | 28,52 $ |
| 50 | 0,89980 $ | 44,99 $ |
| 100 | 0,83790 $ | 83,79 $ |
| 250 | 0,76712 $ | 191,78 $ |
| 500 | 0,72082 $ | 360,41 $ |
| 1.000 | 0,68002 $ | 680,02 $ |
| 2.500 | 0,63345 $ | 1.583,62 $ |
| 5.000 | 0,60309 $ | 3.015,45 $ |
| Unit Price without VAT: | 1,07700 $ |
|---|---|
| Unit Price with VAT: | 1,28163 $ |











