



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,82600 € | 8,26 € |
| 30 | 0,72900 € | 21,87 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,64180 € | 64,18 € |
| 250 | 0,58704 € | 146,76 € |
| 500 | 0,55122 € | 275,61 € |
| 1.000 | 0,51966 € | 519,66 € |
| 2.500 | 0,48363 € | 1.209,08 € |
| 5.000 | 0,46013 € | 2.300,65 € |
| Unit Price without VAT: | 0,82600 € |
|---|---|
| Unit Price with VAT: | 0,98294 € |











