



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91500 € | 9,15 € |
| 30 | 0,80800 € | 24,24 € |
| 50 | 0,76480 € | 38,24 € |
| 100 | 0,71210 € | 71,21 € |
| 250 | 0,65196 € | 162,99 € |
| 500 | 0,61262 € | 306,31 € |
| 1.000 | 0,57795 € | 577,95 € |
| 2.500 | 0,53837 € | 1.345,92 € |
| 5.000 | 0,51256 € | 2.562,80 € |
| Unit Price without VAT: | 0,91500 € |
|---|---|
| Unit Price with VAT: | 1,08885 € |











