



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,95100 $ | 9,51 $ |
| 30 | 0,83900 $ | 25,17 $ |
| 50 | 0,79360 $ | 39,68 $ |
| 100 | 0,73850 $ | 73,85 $ |
| 250 | 0,67536 $ | 168,84 $ |
| 500 | 0,63404 $ | 317,02 $ |
| 1.000 | 0,59765 $ | 597,65 $ |
| 2.500 | 0,55609 $ | 1.390,22 $ |
| 5.000 | 0,52899 $ | 2.644,95 $ |
| Unit Price without VAT: | 0,95100 $ |
|---|---|
| Unit Price with VAT: | 1,13169 $ |











