



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80800 € | 8,08 € |
| 30 | 0,71300 € | 21,39 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,62770 € | 62,77 € |
| 250 | 0,57400 € | 143,50 € |
| 500 | 0,53888 € | 269,44 € |
| 1.000 | 0,50794 € | 507,94 € |
| 2.500 | 0,47262 € | 1.181,55 € |
| 5.000 | 0,44959 € | 2.247,95 € |
| Unit Price without VAT: | 0,80800 € |
|---|---|
| Unit Price with VAT: | 0,96152 € |











