



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90300 € | 9,03 € |
| 30 | 0,79700 € | 23,91 € |
| 50 | 0,75420 € | 37,71 € |
| 100 | 0,70220 € | 70,22 € |
| 250 | 0,64268 € | 160,67 € |
| 500 | 0,60378 € | 301,89 € |
| 1.000 | 0,56949 € | 569,49 € |
| 2.500 | 0,53038 € | 1.325,95 € |
| 5.000 | 0,50486 € | 2.524,30 € |
| Unit Price without VAT: | 0,90300 € |
|---|---|
| Unit Price with VAT: | 1,07457 € |











