



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,41300 $ | 14,13 $ |
| 30 | 1,25100 $ | 37,53 $ |
| 50 | 1,18560 $ | 59,28 $ |
| 100 | 1,10600 $ | 110,60 $ |
| 250 | 1,01504 $ | 253,76 $ |
| 500 | 0,95558 $ | 477,79 $ |
| 1.000 | 0,90319 $ | 903,19 $ |
| 2.500 | 0,84341 $ | 2.108,53 $ |
| 5.000 | 0,80444 $ | 4.022,20 $ |
| Unit Price without VAT: | 1,41300 $ |
|---|---|
| Unit Price with VAT: | 1,68147 $ |











