



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03400 € | 10,34 € |
| 30 | 0,91367 € | 27,41 € |
| 50 | 0,86520 € | 43,26 € |
| 100 | 0,80630 € | 80,63 € |
| 250 | 0,73884 € | 184,71 € |
| 500 | 0,69480 € | 347,40 € |
| 1.000 | 0,65597 € | 655,97 € |
| 2.500 | 0,61165 € | 1.529,12 € |
| 5.000 | 0,58276 € | 2.913,80 € |
| Unit Price without VAT: | 1,03400 € |
|---|---|
| Unit Price with VAT: | 1,23046 € |











