



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,20100 € | 12,01 € |
| 30 | 1,06333 € | 31,90 € |
| 50 | 1,00760 € | 50,38 € |
| 100 | 0,94000 € | 94,00 € |
| 250 | 0,86268 € | 215,67 € |
| 500 | 0,81214 € | 406,07 € |
| 1.000 | 0,76762 € | 767,62 € |
| 2.500 | 0,71682 € | 1.792,05 € |
| 5.000 | 0,68370 € | 3.418,50 € |
| Unit Price without VAT: | 1,20100 € |
|---|---|
| Unit Price with VAT: | 1,42919 € |











