



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,12100 $ | 31,21 $ |
| 30 | 2,78433 $ | 83,53 $ |
| 50 | 2,64920 $ | 132,46 $ |
| 100 | 2,48470 $ | 248,47 $ |
| 250 | 2,29672 $ | 574,18 $ |
| 500 | 2,17402 $ | 1.087,01 $ |
| 1.000 | 2,06599 $ | 2.065,99 $ |
| 2.500 | 1,94280 $ | 4.857,00 $ |
| 5.000 | 1,90956 $ | 9.547,80 $ |
| Unit Price without VAT: | 3,12100 $ |
|---|---|
| Unit Price with VAT: | 3,71399 $ |











