



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,68600 € | 26,86 € |
| 30 | 2,39633 € | 71,89 € |
| 50 | 2,28000 € | 114,00 € |
| 100 | 2,13830 € | 213,83 € |
| 250 | 1,97656 € | 494,14 € |
| 500 | 1,87096 € | 935,48 € |
| 1.000 | 1,77799 € | 1.777,99 € |
| 2.500 | 1,67198 € | 4.179,95 € |
| 5.000 | 1,64337 € | 8.216,85 € |
| Unit Price without VAT: | 2,68600 € |
|---|---|
| Unit Price with VAT: | 3,19634 € |











