



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,51100 € | 25,11 € |
| 30 | 2,23833 € | 67,15 € |
| 50 | 2,12940 € | 106,47 € |
| 100 | 1,99630 € | 199,63 € |
| 250 | 1,84436 € | 461,09 € |
| 500 | 1,74516 € | 872,58 € |
| 1.000 | 1,65783 € | 1.657,83 € |
| 2.500 | 1,55825 € | 3.895,62 € |
| 5.000 | 1,52516 € | 7.625,80 € |
| Unit Price without VAT: | 2,51100 € |
|---|---|
| Unit Price with VAT: | 2,98809 € |











