



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,59600 € | 25,96 € |
| 30 | 2,31533 € | 69,46 € |
| 50 | 2,20280 € | 110,14 € |
| 100 | 2,06560 € | 206,56 € |
| 250 | 1,90896 € | 477,24 € |
| 500 | 1,80674 € | 903,37 € |
| 1.000 | 1,71671 € | 1.716,71 € |
| 2.500 | 1,61405 € | 4.035,12 € |
| 5.000 | 1,58382 € | 7.919,10 € |
| Unit Price without VAT: | 2,59600 € |
|---|---|
| Unit Price with VAT: | 3,08924 € |











