



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,09500 € | 10,95 € |
| 30 | 0,96833 € | 29,05 € |
| 50 | 0,91720 € | 45,86 € |
| 100 | 0,85510 € | 85,51 € |
| 250 | 0,78396 € | 195,99 € |
| 500 | 0,73754 € | 368,77 € |
| 1.000 | 0,69660 € | 696,60 € |
| 2.500 | 0,64987 € | 1.624,67 € |
| 5.000 | 0,61941 € | 3.097,05 € |
| Unit Price without VAT: | 1,09500 € |
|---|---|
| Unit Price with VAT: | 1,30305 € |











