Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-03-V0

DigiKey Part Number
0039000219-03-V0-ND
Manufacturer
Manufacturer Product Number
0039000219-03-V0
Description
3" PRE-CRIMP A2040 VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,02100 €10,21 €
300,90233 €27,07 €
500,85440 €42,72 €
1000,79630 €79,63 €
2500,72964 €182,41 €
5000,68616 €343,08 €
1.0000,64781 €647,81 €
2.5000,60405 €1.510,12 €
5.0000,57551 €2.877,55 €
Manufacturers Standard Package
Unit Price without VAT:1,02100 €
Unit Price with VAT:1,21499 €
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 1,02100 €
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 1,02100 €
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 1,02100 €
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 1,02100 €
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 1,02100 €
Alternate Length
2" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 1,00000 €
4" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 1,04100 €
5" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 1,06200 €
6" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 1,08100 €
8" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 1,12100 €
Assembly Component