



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,06200 € | 10,62 € |
| 30 | 0,93833 € | 28,15 € |
| 50 | 0,88860 € | 44,43 € |
| 100 | 0,82840 € | 82,84 € |
| 250 | 0,75940 € | 189,85 € |
| 500 | 0,71432 € | 357,16 € |
| 1.000 | 0,67458 € | 674,58 € |
| 2.500 | 0,62923 € | 1.573,07 € |
| 5.000 | 0,59966 € | 2.998,30 € |
| Unit Price without VAT: | 1,06200 € |
|---|---|
| Unit Price with VAT: | 1,26378 € |











