



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,99400 € | 9,94 € |
| 30 | 0,91867 € | 27,56 € |
| 50 | 0,88620 € | 44,31 € |
| 100 | 0,84390 € | 84,39 € |
| 250 | 0,79100 € | 197,75 € |
| 500 | 0,75324 € | 376,62 € |
| 1.000 | 0,71726 € | 717,26 € |
| 2.500 | 0,67237 € | 1.680,92 € |
| 5.000 | 0,64030 € | 3.201,50 € |
| Unit Price without VAT: | 0,99400 € |
|---|---|
| Unit Price with VAT: | 1,18286 € |











