



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85200 € | 8,52 € |
| 30 | 0,78800 € | 23,64 € |
| 50 | 0,76000 € | 38,00 € |
| 100 | 0,72370 € | 72,37 € |
| 250 | 0,67832 € | 169,58 € |
| 500 | 0,64592 € | 322,96 € |
| 1.000 | 0,61509 € | 615,09 € |
| 2.500 | 0,57658 € | 1.441,45 € |
| 5.000 | 0,54908 € | 2.745,40 € |
| Unit Price without VAT: | 0,85200 € |
|---|---|
| Unit Price with VAT: | 1,01388 € |











