



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91100 € | 9,11 € |
| 30 | 0,84233 € | 25,27 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,77360 € | 77,36 € |
| 250 | 0,72508 € | 181,27 € |
| 500 | 0,69044 € | 345,22 € |
| 1.000 | 0,65748 € | 657,48 € |
| 2.500 | 0,61633 € | 1.540,83 € |
| 5.000 | 0,58693 € | 2.934,65 € |
| Unit Price without VAT: | 0,91100 € |
|---|---|
| Unit Price with VAT: | 1,08409 € |











