



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13200 $ | 11,32 $ |
| 30 | 1,04700 $ | 31,41 $ |
| 50 | 1,01000 $ | 50,50 $ |
| 100 | 0,96170 $ | 96,17 $ |
| 250 | 0,90140 $ | 225,35 $ |
| 500 | 0,85834 $ | 429,17 $ |
| 1.000 | 0,81737 $ | 817,37 $ |
| 2.500 | 0,76621 $ | 1.915,52 $ |
| 5.000 | 0,72966 $ | 3.648,30 $ |
| Unit Price without VAT: | 1,13200 $ |
|---|---|
| Unit Price with VAT: | 1,34708 $ |











