



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,89900 € | 8,99 € |
| 30 | 0,83167 € | 24,95 € |
| 50 | 0,80240 € | 40,12 € |
| 100 | 0,76400 € | 76,40 € |
| 250 | 0,71604 € | 179,01 € |
| 500 | 0,68186 € | 340,93 € |
| 1.000 | 0,64931 € | 649,31 € |
| 2.500 | 0,60866 € | 1.521,65 € |
| 5.000 | 0,57963 € | 2.898,15 € |
| Unit Price without VAT: | 0,89900 € |
|---|---|
| Unit Price with VAT: | 1,06981 € |











