



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,97400 € | 9,74 € |
| 30 | 0,90100 € | 27,03 € |
| 50 | 0,86920 € | 43,46 € |
| 100 | 0,82760 € | 82,76 € |
| 250 | 0,77576 € | 193,94 € |
| 500 | 0,73868 € | 369,34 € |
| 1.000 | 0,70343 € | 703,43 € |
| 2.500 | 0,65940 € | 1.648,50 € |
| 5.000 | 0,62795 € | 3.139,75 € |
| Unit Price without VAT: | 0,97400 € |
|---|---|
| Unit Price with VAT: | 1,15906 € |











