


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2,25600 € | 22,56 € |
30 | 2,08767 € | 62,63 € |
50 | 2,01380 € | 100,69 € |
100 | 1,91750 € | 191,75 € |
250 | 1,79740 € | 449,35 € |
500 | 1,71162 € | 855,81 € |
1.000 | 1,62996 € | 1.629,96 € |
2.500 | 1,52800 € | 3.820,00 € |
5.000 | 1,45515 € | 7.275,75 € |
Unit Price without VAT: | 2,25600 € |
---|---|
Unit Price with VAT: | 2,68464 € |









