



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,14900 € | 21,49 € |
| 30 | 1,98800 € | 59,64 € |
| 50 | 1,91740 € | 95,87 € |
| 100 | 1,82580 € | 182,58 € |
| 250 | 1,71136 € | 427,84 € |
| 500 | 1,62968 € | 814,84 € |
| 1.000 | 1,55193 € | 1.551,93 € |
| 2.500 | 1,45485 € | 3.637,12 € |
| 5.000 | 1,38549 € | 6.927,45 € |
| Unit Price without VAT: | 2,14900 € |
|---|---|
| Unit Price with VAT: | 2,55731 € |











