



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,27200 € | 22,72 € |
| 30 | 2,10200 € | 63,06 € |
| 50 | 2,02760 € | 101,38 € |
| 100 | 1,93070 € | 193,07 € |
| 250 | 1,80976 € | 452,44 € |
| 500 | 1,72340 € | 861,70 € |
| 1.000 | 1,64117 € | 1.641,17 € |
| 2.500 | 1,53851 € | 3.846,28 € |
| 5.000 | 1,46516 € | 7.325,80 € |
| Unit Price without VAT: | 2,27200 € |
|---|---|
| Unit Price with VAT: | 2,70368 € |











