



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63500 € | 6,35 € |
| 30 | 0,55867 € | 16,76 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,49050 € | 49,05 € |
| 250 | 0,44748 € | 111,87 € |
| 500 | 0,41938 € | 209,69 € |
| 1.000 | 0,39460 € | 394,60 € |
| 2.500 | 0,36631 € | 915,78 € |
| 5.000 | 0,34786 € | 1.739,30 € |
| Unit Price without VAT: | 0,63500 € |
|---|---|
| Unit Price with VAT: | 0,75565 € |











