



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48500 € | 4,85 € |
| 30 | 0,44833 € | 13,45 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38592 € | 96,48 € |
| 500 | 0,36750 € | 183,75 € |
| 1.000 | 0,34994 € | 349,94 € |
| 2.500 | 0,32802 € | 820,05 € |
| 5.000 | 0,31237 € | 1.561,85 € |
| Unit Price without VAT: | 0,48500 € |
|---|---|
| Unit Price with VAT: | 0,57715 € |











