



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50200 € | 5,02 € |
| 30 | 0,46400 € | 13,92 € |
| 50 | 0,44760 € | 22,38 € |
| 100 | 0,42610 € | 42,61 € |
| 250 | 0,39940 € | 99,85 € |
| 500 | 0,38030 € | 190,15 € |
| 1.000 | 0,36213 € | 362,13 € |
| 2.500 | 0,33946 € | 848,65 € |
| 5.000 | 0,32326 € | 1.616,30 € |
| Unit Price without VAT: | 0,50200 € |
|---|---|
| Unit Price with VAT: | 0,59738 € |











