



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58300 € | 5,83 € |
| 30 | 0,51267 € | 15,38 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,44960 € | 44,96 € |
| 250 | 0,40984 € | 102,46 € |
| 500 | 0,38390 € | 191,95 € |
| 1.000 | 0,36100 € | 361,00 € |
| 2.500 | 0,33485 € | 837,12 € |
| 5.000 | 0,31780 € | 1.589,00 € |
| Unit Price without VAT: | 0,58300 € |
|---|---|
| Unit Price with VAT: | 0,69377 € |











