



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61800 € | 6,18 € |
| 30 | 0,54300 € | 16,29 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,47660 € | 47,66 € |
| 250 | 0,43476 € | 108,69 € |
| 500 | 0,40738 € | 203,69 € |
| 1.000 | 0,38324 € | 383,24 € |
| 2.500 | 0,35567 € | 889,17 € |
| 5.000 | 0,33769 € | 1.688,45 € |
| Unit Price without VAT: | 0,61800 € |
|---|---|
| Unit Price with VAT: | 0,73542 € |











