



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61000 € | 6,10 € |
| 30 | 0,53633 € | 16,09 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,47070 € | 47,07 € |
| 250 | 0,42936 € | 107,34 € |
| 500 | 0,40230 € | 201,15 € |
| 1.000 | 0,37848 € | 378,48 € |
| 2.500 | 0,35125 € | 878,12 € |
| 5.000 | 0,33349 € | 1.667,45 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |











