



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44600 € | 4,46 € |
| 30 | 0,41267 € | 12,38 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,37890 € | 37,89 € |
| 250 | 0,35512 € | 88,78 € |
| 500 | 0,33814 € | 169,07 € |
| 1.000 | 0,32199 € | 321,99 € |
| 2.500 | 0,30183 € | 754,57 € |
| 5.000 | 0,28742 € | 1.437,10 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,53074 € |











