



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57100 € | 5,71 € |
| 30 | 0,50100 € | 15,03 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,43940 € | 43,94 € |
| 250 | 0,40052 € | 100,13 € |
| 500 | 0,37508 € | 187,54 € |
| 1.000 | 0,35267 € | 352,67 € |
| 2.500 | 0,32706 € | 817,65 € |
| 5.000 | 0,31035 € | 1.551,75 € |
| Unit Price without VAT: | 0,57100 € |
|---|---|
| Unit Price with VAT: | 0,67949 € |











